Flex Power Tools 459062 PE 150 18.0-EC Rotary Polisher 18V Bare Unit

MPN
459062
EAN-13
4030293204393
Order Code
96-0191
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £426.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The FLEX PE 150 18.0-EC Rotary Polisher has a highly efficient brushless motor with an innovative combination of planetary and angular gears, reducing noise to an absolute minimum. Its electronic management system (EMS) protects the machine, extends the service life and increases efficiency. Fitted with a continuous speed control trigger: for a gentle start and a lock-on for continuous operation. Polishes with low speed and high torque, e.g. for heat-sensitive surfaces.

The machine can be operated safely in any position thanks to its flat gear head design. Ergonomically shaped grip hood with soft grip. The machine can be controlled with precision and is always comfortable yet secure to hold. The spindle lock is ideally positioned to prevent operating error and does not interfere with the grip area. Other features include a rubberised resting bar for safe setting down and an LED battery capacity display.

Ideal for automotive, maritime and aviation applications.

Specification:

No Load Speed: 150-1,450/min.
Max. Polishing Pad Diameter: 160mm
Max. Back-Up Pad Diameter: 150mm
Weight: 1.9kg

This FLEX PE 150 18.0-EC Rotary Polisher comes as a bare unit, not battery or charger supplied.

Supplied with: 1 x Velcro Pad 150mm, 1 x Side Handle and 1 x L-BOXX® Carry Case.


Type Polisher

Reviews

Be the first to submit a review

Trustpilot