Finder 12.51.8.230.0000 NFC DIN Rail timer 230V AC programmable via app |
03-3448
|
|
Despatched same day - 3 in stockAdditional quantity lead time 5 weeks
|
1+ £59.25
Price per unit Ex VAT
|
false |
false |
6 |
Multicolour |
1 hange-over°C |
AgSnO2 |
Change-over contact (NO/NC) |
true |
|
true |
35 x 88.8mm |
10000000 witching cycless |
100 000 Switching cycless |
false |
88.8mm |
false |
N/A |
false |
|
|
Finder 12.61.8.230.0000 DIN Rail timer 230V AC/DC NFC programming |
03-3449
|
|
Despatched same day - 1 in stockAdditional 5 due on 10/11/2026
|
1+ £73.37
Price per unit Ex VAT
|
false |
false |
6 |
Multicolour |
1 hange-over°C |
|
Change-over contact (NO/NC) |
true |
|
true |
|
|
|
false |
84mm |
false |
true |
false |
750VA |
|
Finder 12.62.8.230.0000 DIN Rail timer 230V AC/DC week settings smart app |
03-3450
|
|
Despatched within 4 working days - 20 in stock
|
1+ £86.56
Price per unit Ex VAT
|
false |
false |
6 |
|
2 hange-overs°C |
|
Change-over contact (NO/NC) |
true |
|
true |
|
|
|
false |
84mm |
false |
true |
false |
750VA |
|
Finder 12.A1.8.230.0000 astronomical DIN Rail timer 230V AC week settings |
03-3452
|
|
Despatched same day - 1 in stockBack-order availability date - 09/11/2026
|
1+ £64.71
Price per unit Ex VAT
|
false |
true |
6 |
Multicolour |
1 hange-over°C |
|
Change-over contact (NO/NC) |
true |
35 x 88.8 x 56.5mm |
true |
|
|
|
false |
88.8mm |
false |
true |
false |
750VA |
|
Finder 12.A2.8.230.0000 timer astronomical DIN Rail mount 230 V AC |
03-3454
|
|
Despatched within 4 working days - 57 in stock
|
1+ £77.50
Price per unit Ex VAT
|
false |
true |
6 |
|
2 hange-overs°C |
|
Change-over contact (NO/NC) |
true |
35 x 88.8 x 56.5mm |
true |
|
|
|
false |
88.8mm |
false |
true |
false |
750VA |
|
Finder 12.A4.8.230.0010 DIN Rail timer 230V AC/DC Week settings |
03-3455
|
|
Despatched within 4 working days - 3 in stock
|
1+ £128.98
Price per unit Ex VAT
|
false |
true |
N/A |
|
1 hange-over°C |
AgSnO2 |
N/A |
false |
|
N/A |
|
|
|
false |
84mm |
true |
false |
false |
4000VA |
|
Finder 12.B2.8.230.0000 DIN Rail timer 16 A LCD Bluetooth/NFC Astro control |
03-3456
|
|
Despatched within 4 working days - 15 in stock
|
1+ £138.83
Price per unit Ex VAT
|
true |
true |
6 |
|
2 hange-overs°C |
AgSnO2 |
Change-over contact (NO/NC) |
true |
|
true |
|
|
|
true |
84mm |
true |
true |
true |
4000VA |
230V DC/AC |