Finder 12.51.8.230.0000 NFC DIN Rail timer 230V AC programmable via app

MPN
12.51.8.230.0000
Brand
Finder
EAN-13
8012823365220
Order Code
03-3448
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £59.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockAdditional quantity lead time 5 weeks

The Finder 12.51.8.230.0000 is a DIN rail mount timer designed for 230 V AC, with weekday and week settings for versatile scheduling. This versatile multifunction relay is ideal for managing staircase lighting or delay switch operations. It is often used in automation systems where precise timing and control are crucial.
Type DIN rail mount timer
Accuracy per day 1s
Annual program false
Astro program false
Automatic switching summer/winter time true
Autonomy in hours N/A
Autonomy in years 6
Color Multicolour
Contact Configuration 1 hange-over°C
Contact Material AgSnO2
Contact Type Change-over contact (NO/NC)
Cycle program true
Degree of protection (IP) IP20
Depth 56.5mm
Dim (W x H) 35 x 88.8mm
Durability 10000000 witching cycless
Electrical lifespan 100 000 Switching cycless
External programming true
External push button input N/A
Frequency supply voltage 50 - 60Hz
GPS (global positioning system) false
Height 88.8mm
Holiday program false
Hour meter N/A
Impulse program N/A
IP Rating IP20
Mains synchronous false
Max. operating voltage [AC] 253V
Max. switching power LED N/A
Maximum Temperature +50°C
Min. operating voltage [AC] 96V
Min. temperature -20°C
Mounting method DIN rail
Nominal switching current at 250 V AC 16A
Number of Channels 1
Number of Contacts 1
Number of memory locations 48
Number of switching intervals 48
Potential free switch contact true
Power reserve 6Years
Quartz controlled true
Radio-controlled true
Radio-controlled (DCF77) false
Random program N/A
Shortest switching time channel 1 30min
Shortest switching time channel 2 N/A
Suitable for manual operation true
Supply Voltage 110 - 230V
Switching current (max.) 16A
Switching distance 30min
Switching preselection N/A
Switching voltage (max.) [AC] 250V
Text guidance in display true
Voltage type (supply voltage) AC/DC
Weekly program true
Weight 0.13
Width 35mm
Width in number of modular spacings 2
With memory card N/A

Reviews

Be the first to submit a review

Trustpilot