Finder 12.A4.8.230.0010 DIN Rail timer 230V AC/DC Week settings

MPN
12.A4.8.230.0010
Brand
Finder
EAN-13
8012823433509
Order Code
03-3455
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £128.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Finder offers the multifunction relay 12.A4.8.230.0010, designed for DIN rail mounting, capable of operating with both 230 V DC and 230 V AC week settings. This time delay relay features user-friendly staircase switch and timer functions, making it suitable for efficient management of lighting and automated control systems. It is ideal for applications in industrial, commercial, and residential settings where precise timing control is essential.
Type DIN rail mount timer
Accuracy per day 1s
Annual program false
Astro program true
Automatic switching summer/winter time true
Autonomy in hours N/A
Autonomy in years N/A
Contact Configuration 1 hange-over°C
Contact Material AgSnO2
Contact Type N/A
Cycle program false
Degree of protection (IP) IP20
Depth 56.5mm
External programming N/A
External push button input N/A
Frequency supply voltage 50 - 60Hz
GPS (global positioning system) false
Height 84mm
Holiday program true
Hour meter N/A
Impulse program false
IP Rating IP20
Mains synchronous false
Max. switching capacity 4000VA
Max. switching power LED N/A
Maximum Temperature 50°C
Min. temperature -20°C
Misc Attribute 2 Week settings
Mounting method DIN rail
Nominal switching current at 250 V AC 16A
Number of Channels 1
Number of Contacts 1
Number of memory locations 50
Number of switching intervals 50
Operating Voltage 90, 90 - 230, 230 V DC, V AC
Potential free switch contact true
Quartz controlled true
Radio-controlled false
Radio-controlled (DCF77) false
Random program N/A
Shortest switching time channel 1min
Shortest switching time channel 2 N/A
Suitable for manual operation true
Supply Voltage 110 - 230V
Switching current (max.) 30A
Switching distance 1min
Switching preselection N/A
Switching voltage (max.) [AC] 400V
Text guidance in display N/A
Voltage type (supply voltage) AC/DC
Weekly program true
Width 35mm
Width in number of modular spacings 2
With memory card N/A

Reviews

Be the first to submit a review

Trustpilot