Finder 12.A1.8.230.0000 astronomical DIN Rail timer 230V AC week settings

MPN
12.A1.8.230.0000
Brand
Finder
EAN-13
8012823401812
Order Code
03-3452
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £64.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 09/11/2026

The Finder 12.A1.8.230.0000 is a multifunction relay designed for DIN rail mounting, operating at 230 V AC with astronomical and week settings for timing control. Its key features include time delay functions and astronomical programming, ideal for managing lighting schedules like staircase switches. This timer finds typical use in residential and commercial settings for efficient energy management.
Type DIN rail mount timer
Accuracy per day 1s
Annual program false
Astro program true
Automatic switching summer/winter time true
Autonomy in hours N/A
Autonomy in years 6
Color Multicolour
Contact Configuration 1 hange-over°C
Contact Type Change-over contact (NO/NC)
Cycle program true
Degree of protection (IP) IP20
Depth 56.5mm
Dim (W x H x D) 35 x 88.8 x 56.5mm
External programming true
External push button input N/A
Frequency supply voltage 50 - 60Hz
GPS (global positioning system) false
Height 88.8mm
Holiday program false
Hour meter N/A
Impulse program true
IP Rating IP20
Mains synchronous false
Max. switching capacity 750VA
Max. switching power LED N/A
Maximum Temperature +50°C
Min. temperature -20°C
Mounting method DIN rail
Nominal switching current at 250 V AC 16A
Number of Channels 1
Number of Contacts 1
Number of memory locations 50
Number of switching intervals 50
Potential free switch contact true
Quartz controlled true
Radio-controlled true
Radio-controlled (DCF77) false
Random program N/A
Shortest switching time channel 1min
Shortest switching time channel 2 N/A
Suitable for manual operation true
Supply Voltage 110 - 230V
Switching current (max.) 16A
Switching preselection N/A
Switching voltage (max.) [AC] 250V
Text guidance in display true
Voltage type (supply voltage) AC/DC
Weekly program true
Weight 0
Width 35mm
Width in number of modular spacings 2
With memory card N/A

Reviews

Be the first to submit a review

Trustpilot