Finder 12.B2.8.230.0000 DIN Rail timer 16 A LCD Bluetooth/NFC Astro control

MPN
12.B2.8.230.0000
Brand
Finder
EAN-13
8012823446646
Order Code
03-3456
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £138.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Finder 12.B2.8.230.0000 DIN rail mount timer features astronomical and random timing functions, with 12 months of settings options. It is ideal for automated lighting control applications such as staircase lighting and security lighting. This multifunction relay is perfect for precise and flexible time delay operations in various industrial and commercial environments.
Type DIN rail mount timer
Accuracy per day 1s
Annual program true
Astro program true
Automatic switching summer/winter time true
Autonomy in hours N/A
Autonomy in years 6
Contact Configuration 2 hange-overs°C
Contact Material AgSnO2
Contact Type Change-over contact (NO/NC)
Cycle program true
Degree of protection (IP) IP20
Depth 56.5mm
External programming true
External push button input N/A
Frequency supply voltage 50 - 60Hz
GPS (global positioning system) true
Height 84mm
Holiday program true
Hour meter N/A
Impulse program true
IP Rating IP20
Mains synchronous true
Max. operating voltage 230V DC/AC
Max. switching capacity 4000VA
Max. switching power LED N/A
Maximum Temperature 50°C
Min. operating voltage 110V DC/AC
Min. temperature -20°C
Mounting method DIN rail
Nominal switching current at 250 V AC 16A
Number of Channels 2
Number of Contacts 2
Number of memory locations 100
Number of switching intervals 100
Operating Voltage 110 - 230 DC/ACV
Potential free switch contact true
Power reserve 6Years
Quartz controlled true
Radio-controlled true
Radio-controlled (DCF77) false
Random program true
Shortest switching time channel 1min
Shortest switching time channel 2 N/A
Suitable for manual operation true
Supply Voltage 110 - 230V
Switching current (max.) 30A
Switching distance 1min
Switching preselection N/A
Switching voltage (max.) [AC] 400V
Text guidance in display true
Voltage type (supply voltage) AC/DC
Weekly program true
Width 35mm
Width in number of modular spacings 2
With memory card N/A

Reviews

Be the first to submit a review

Trustpilot