Finder 12.62.8.230.0000 DIN Rail timer 230V AC/DC week settings smart app

MPN
12.62.8.230.0000
Brand
Finder
EAN-13
8012823401805
Order Code
03-3450
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £86.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Finder 12.62.8.230.0000 is a multifunction relay suitable for both 230 V DC and 230 V AC applications. This DIN rail mount timer features week settings, making it ideal for controlling lighting and other scheduled operations. Typical applications include use as a delay switch or staircase switch in residential and commercial environments.
Type DIN rail mount timer
Accuracy per day 1s
Annual program false
Astro program false
Automatic switching summer/winter time true
Autonomy in hours N/A
Autonomy in years 6
Contact Configuration 2 hange-overs°C
Contact Type Change-over contact (NO/NC)
Cycle program true
Degree of protection (IP) IP20
Depth 56.5mm
External programming true
External push button input N/A
Frequency supply voltage 50 - 60Hz
GPS (global positioning system) false
Height 84mm
Holiday program false
Hour meter N/A
Impulse program true
IP Rating IP20
Mains synchronous false
Max. switching capacity 750VA
Max. switching power LED N/A
Maximum Temperature +50°C
Min. temperature -20°C
Misc Attribute 2 Week settings
Mounting method DIN rail
Nominal switching current at 250 V AC 16A
Number of Channels 2
Number of Contacts 2
Number of memory locations 50
Number of switching intervals 50
Operating Voltage 90, 90 - 264, 264 V DC, V AC
Potential free switch contact true
Quartz controlled true
Radio-controlled true
Radio-controlled (DCF77) false
Random program N/A
Shortest switching time channel 1min
Shortest switching time channel 2 N/A
Suitable for manual operation true
Supply Voltage 110 - 230V
Switching current (max.) 16A
Switching distance 1min
Switching preselection N/A
Switching voltage (max.) [AC] 250V
Text guidance in display true
Voltage type (supply voltage) AC/DC
Weekly program true
Weight 0
Width 35mm
Width in number of modular spacings 2
With memory card N/A

Reviews

Be the first to submit a review

Trustpilot