Finder 90.15.1 Relay Socket blue 28x28x13.5mm fits Relay 60.13 |
03-4593
|
|
Available to back order
|
3+ £1.71
Price per unit Ex VAT
|
Print |
13.5mm |
(L x W x H) 28 x 28 x 13.5 mm |
|
|
false |
13.5mm |
28mm |
Direct mounting |
PCB |
11 |
PCB connection |
28mm |
false |
Relay socket |
Finder 93.01.3.125 Relay Socket blue for DIN Rail 110-125V AC/DC |
03-4600
|
|
Available to back order
|
1+ £14.85
Price per unit Ex VAT
|
Screws |
72.1mm |
(L x W x H) 75.6 x 6.2 x 87.9 mm |
|
|
false |
87.9mm |
75.6mm |
DIN rail (top hat rail) 35mm |
DIN rail |
5 |
Screw connection |
6.2mm |
false |
Relay socket |
Finder 93.02.0.024 Relay Socket blue DIN Rail screw terminals EMC circuit |
03-4604
|
|
Despatched within 4 working days - 9 in stock
|
1+ £15.65
| 1+ |
£15.65 |
| 5+ |
£12.18 |
| 10+ |
£12.04 |
Price per unit Ex VAT
|
Screws |
73.6mm |
(L x W x H) 77.1 x 14 x 89.7 mm |
|
|
false |
89.7mm |
77.1mm |
DIN rail (top hat rail) 35mm |
DIN rail |
8 |
Screw connection |
14mm |
false |
Relay socket |
Finder 93.52.0.125 Relay Socket blue spring terminals DIN Rail 110-125V |
03-4613
|
|
Available to back order
|
1+ £17.49
Price per unit Ex VAT
|
Spring-loaded connector |
73.6mm |
(L x W x H) 77.1 x 14 x 93 mm |
|
|
false |
93mm |
77.1mm |
DIN rail (top hat rail) 35mm |
DIN rail |
8 |
Spring clamp connection |
14mm |
false |
Relay socket |
Finder 94.P3 Relay Socket blue push-in terminals vibration resistant |
03-4633
|
|
Despatched within 4 working days - 114 in stock
|
1+ £5.76
Price per unit Ex VAT
|
Push-in connector |
|
|
Blue |
|
|
|
|
|
|
|
|
|
|
Relay socket |
Finder 95.55.3 Relay Socket blue tension spring 95.6x15.8x32.5mm |
03-4643
|
|
Available to back orderBack order, lead time 6 weeks
|
1+ £7.27
Price per unit Ex VAT
|
Pull spring |
|
(L x W x H) 95.6 x 15.8 x 32.5 mm |
|
|
|
32.5mm |
95.6mm |
|
DIN rail |
|
|
15.8mm |
|
Relay socket |
Finder 95.P5 Relay Socket blue for series 40/44/99 push-in connection |
03-4653
|
|
Despatched within 4 working days - 922 in stock
|
1+ £5.41
Price per unit Ex VAT
|
Push-in connector |
|
|
Blue |
95. P5 |
|
|
|
|
|
|
|
|
|
Relay socket |
Finder 97.P2 Relay Socket blue push-in terminals vibration resistant |
03-4673
|
|
Despatched within 4 working days - 198 in stock
|
1+ £5.91
Price per unit Ex VAT
|
Spring-loaded terminal |
|
|
Blue |
97. P2 |
|
|
|
|
|
|
|
|
|
Relay socket |