Finder 93.02.0.024 Relay Socket blue DIN Rail screw terminals EMC circuit

MPN
93.02.0.024
Brand
Finder
EAN-13
2050011580266
Order Code
03-4604
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £15.65
5+ £12.18
10+ £12.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Finder 93.02.0.024 relay socket, measuring 77.1 x 14 x 89.7 mm, provides a secure connection for relay installation. This high-quality accessory is ideal for industrial and automation applications where reliable relay mounting is essential. It facilitates easy integration and maintenance of electrical systems.
Type Relay socket
Connection Screws
Depth 73.6mm
Dim (L x W x H) 77.1 x 14 x 89.7 mm
Function extension possible false
Height 89.7mm
Length 77.1mm
Mounting method DIN rail (top hat rail) 35mm
Mounting Type DIN rail
Number of pins 8
Type of electric connection Screw connection
Width 14mm
With detachable clamps false

Reviews

Be the first to submit a review

Trustpilot