Finder 95.55.3 Relay Socket blue tension spring 95.6x15.8x32.5mm

Image Representative of Range

Finder 95.55.3 Relay Socket blue tension spring 95.6x15.8x32.5mm

MPN
95.55.3
Brand
Finder
EAN-13
8012823303574
Order Code
03-4643
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £7.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Finder 95.55.3 relay socket is a relay accessory manufactured by Finder. It features dimensions of 95.6 x 15.8 x 32.5 mm and provides compatibility with relay models such as Finder 40.51, Finder 40.52, Finder 41.61, and Finder 44.62. Typical applications include electrical installation and automation systems.
Type Relay socket
Connection Pull spring
Dim (L x W x H) 95.6 x 15.8 x 32.5 mm
Height 32.5mm
Length 95.6mm
Mounting Type DIN rail
Width 15.8mm

Reviews

Be the first to submit a review

Trustpilot