Finder 93.52.0.125 Relay Socket blue spring terminals DIN Rail 110-125V

Image Representative of Range

Finder 93.52.0.125 Relay Socket blue spring terminals DIN Rail 110-125V

MPN
93.52.0.125
Brand
Finder
EAN-13
2050011600858
Order Code
03-4613
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £17.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 93.52.0.125 relay socket, measuring 77.1 x 14 x 93 mm, is designed to securely house and connect relays. This compact and durable relay holder ensures reliable electrical connections in various electrical and automation systems. It is commonly used in industrial and commercial applications for efficient relay management.
Type Relay socket
Connection Spring-loaded connector
Depth 73.6mm
Dim (L x W x H) 77.1 x 14 x 93 mm
Function extension possible false
Height 93mm
Length 77.1mm
Mounting method DIN rail (top hat rail) 35mm
Mounting Type DIN rail
Number of pins 8
Type of electric connection Spring clamp connection
Width 14mm
With detachable clamps false

Reviews

Be the first to submit a review

Trustpilot