Finder 93.01.3.125 Relay Socket blue for DIN Rail 110-125V AC/DC

MPN
93.01.3.125
Brand
Finder
EAN-13
2050011588309
Order Code
03-4600
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £14.86 £14.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 93.01.3.125 relay socket is a compact and durable relay accessory measuring 75.6 x 6.2 x 87.9 mm. It is typically used for securely holding and connecting relays in electrical circuits. This relay receptacle is ideal for industrial and automation applications, ensuring reliable performance.
Type Relay socket
Connection Screws
Depth 72.1mm
Dim (L x W x H) 75.6 x 6.2 x 87.9 mm
Function extension possible false
Height 87.9mm
Length 75.6mm
Mounting method DIN rail (top hat rail) 35mm
Mounting Type DIN rail
Number of pins 5
Type of electric connection Screw connection
Width 6.2mm
With detachable clamps false

Reviews

Be the first to submit a review

Trustpilot