Finder 90.15.1 Relay Socket blue 28x28x13.5mm fits Relay 60.13

MPN
90.15.1
Brand
Finder
EAN-13
8012823186528
Order Code
03-4593
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back order

The Finder 90.15.1 relay socket measures 28 x 28 x 13.5 mm and comes as a single unit. This compact relay holder is ideal for secure and efficient relay mounting in various electrical and automation applications. Typical uses include connection and support for relays in control panels and machinery setups.
Type Relay socket
Connection Print
Depth 13.5mm
Dim (L x W x H) 28 x 28 x 13.5 mm
Function extension possible false
Height 13.5mm
Length 28mm
Mounting method Direct mounting
Mounting Type PCB
Number of pins 11
Type of electric connection PCB connection
Width 28mm
With detachable clamps false

Reviews

Be the first to submit a review

Trustpilot