Finder 40.61.9.024.4300 PCB Relay 24V DC 16A NO AgSnO2 Plug-in Relay |
03-3820
|
|
Despatched within 4 working days - 74 in stock
|
1+ £4.37
Price per unit Ex VAT
|
1NO |
|
|
29mm |
|
(W x H x D) 12.4 x 25 x 29 mm |
|
Polarity free |
Mono stable |
25mm |
IP20 |
29.0mm |
Thermoplastic |
|
0 |
|
0 |
|
1 |
|
Finder 41.61.6.024.4016 PCB Relay 24V DC 16A 1CO isolation EN standards |
03-3861
|
|
Despatched within 4 working days - 14 in stock
|
1+ £5.18
Price per unit Ex VAT
|
1CO (SPDT) |
885Ω |
Solder pins |
29mm |
AgSnO2 |
(L x W x H) 29 x 12.5 x 15.7 mm |
Bistable, 2 Coils |
Polarized |
Bistable |
15.7mm |
|
29.0mm |
Thermoplastic |
26.4V DC |
0 |
4000VA |
2 |
+85°C |
2 |
16.8V DC |
Finder 41.61.6.024.4316 PCB Relay 24V DC 16A guaranteed isolation |
03-3862
|
|
Despatched within 4 working days - 6 in stock
|
1+ £4.97
Price per unit Ex VAT
|
1NO |
885Ω |
Solder pins |
29mm |
AgSnO2 |
(L x W x H) 29 x 12.5 x 15.7 mm |
Bistable, 2 Coils |
Polarized |
Bistable |
15.7mm |
|
29.0mm |
Thermoplastic |
26.4V DC |
0 |
4000VA |
0 |
+85°C |
2 |
16.8V DC |
Finder 41.61.9.024.0310 PCB Relay 24V DC 16A NO contact AgNi 5mm grid |
03-3868
|
|
Despatched within 4 working days - 4 in stock
|
2+ £4.12
Price per unit Ex VAT
|
1NO |
|
Print |
29mm |
|
(W x H x D) 12.6 x 15.7 x 29 mm |
|
Polarity free |
Mono stable |
15.7mm |
IP40 |
29.0mm |
Thermoplastic |
|
0 |
|
0 |
|
2 |
|
Finder 41.61.9.024.4010 PCB Relay 24V DC 16A 1 change-over 1440 Ohm |
03-3869
|
|
Despatched within 4 working days - 41 in stock
|
1+ £4.37
Price per unit Ex VAT
|
1CO (SPDT) |
|
Print |
29mm |
|
(W x H x D) 12.6 x 15.7 x 29 mm |
|
Polarity free |
Mono stable |
15.7mm |
IP40 |
29.0mm |
Thermoplastic |
|
0 |
|
2 |
|
2 |
|
Finder 43.61.9.024.4300 PCB Relay 24V DC 16A 1NO contact AgSnO2 |
03-3888
|
|
Available to back order
|
2+ £3.76
Price per unit Ex VAT
|
1NO |
|
Print |
30.2mm |
|
(W x H x D) 10.2 x 15.4 x 30.2 mm |
|
Polarity free |
Mono stable |
15.4mm |
IP40 |
30.2mm |
Thermoplastic |
|
0 |
|
0 |
|
1 |
|
Finder 45.71.7.024.1310 PCB Relay 24V DC 16A 1 maker Faston 250 RT II |
03-3891
|
|
Available to back order
|
1+ £4.49
Price per unit Ex VAT
|
1NO |
|
Print |
40.7mm |
|
(W x H x D) 12.5 x 28.5 x 40.7 mm |
|
Polarity free |
Mono stable |
28.5mm |
IP40 |
40.7mm |
Thermoplastic |
|
0 |
|
0 |
|
1 |
|
Finder 62.23.9.024.4000 PCB Relay 24V DC 16A 3 change-overs AgSnO2 |
03-4278
|
|
Despatched within 4 working days - 79 in stock
|
1+ £13.00
Price per unit Ex VAT
|
3CO (3PDT) |
|
Print |
35.8mm |
|
(W x H x D) 38.2 x 47.6 x 35.8 mm |
|
Polarity free |
Mono stable |
47.6mm |
IP20 |
35.8 mm |
Duroplast |
|
3 |
|
0 |
|
0 |
|