Finder 62.23.9.024.4000 PCB Relay 24V DC 16A 3 change-overs AgSnO2

MPN
62.23.9.024.4000
Brand
Finder
EAN-13
2050011577365
Order Code
03-4278
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £13.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The Finder 62.23.9.024.4000 is a PCB relay designed for 24 V DC systems with a current rating of 16 A, featuring three change-over contacts. It is ideal for applications requiring reliable circuit switching on printed circuit boards. Typical uses include automation systems and control panels where space-saving and efficient relay operations are essential.
Coil Voltage 24V DC
Contact Configuration 3CO (3PDT)
Switching Current 16A
Complete with socket false
Connection Print
Degree of protection (IP) N/A
Depth 35.8mm
Dimensions (W x H x D) 38.2 x 47.6 x 35.8 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 47.6mm
IP Rating IP20
Length 35.8 mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Untreated
Mounting Type PCB
Nominal Current 16A
Number of contacts as change-over contact 3
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 24 - 24V
Type PCB relay
Type of electric connection PCB connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 38.2mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot