Finder 41.61.9.024.0310 PCB Relay 24V DC 16A NO contact AgNi 5mm grid

MPN
41.61.9.024.0310
Brand
Finder
EAN-13
2050011620863
Order Code
03-3868
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £4.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

The Finder 41.61.9.024.0310 is a PCB relay with a 24 V DC coil voltage and a 16 A switching capacity. Its compact design makes it suitable for mounting on printed circuit boards in various electronic applications. This relay is commonly used in automation systems, control panels, and power management circuits.
Coil Voltage 24V DC
Contact Configuration 1NO
Switching Current 16A
Complete with socket false
Connection Print
Degree of protection (IP) N/A
Depth 29mm
Dimensions (W x H x D) 12.6 x 15.7 x 29 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 15.7mm
IP Rating IP40
Length 29.0mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Mounting Type PCB
Nominal Current 16A
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 2
Rated control supply voltage DC 24 - 24V
Type PCB relay
Type of electric connection PCB connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 12.6mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot