Finder 43.61.9.024.4300 PCB Relay 24V DC 16A 1NO contact AgSnO2

Image Representative of Range

Finder 43.61.9.024.4300 PCB Relay 24V DC 16A 1NO contact AgSnO2

MPN
43.61.9.024.4300
Brand
Finder
EAN-13
2050011588064
Order Code
03-3888
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £3.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back order

The Finder 43.61.9.024.4300 is a PCB relay capable of handling 24 V DC and 16 A. It is suitable for mounting on printed circuit boards and is often used in automation and control systems. This compact relay is ideal for applications requiring reliable switching in electrical circuits.
Coil Voltage 24V DC
Contact Configuration 1NO
Switching Current 16A
Complete with socket false
Connection Print
Degree of protection (IP) N/A
Depth 30.2mm
Dimensions (W x H x D) 10.2 x 15.4 x 30.2 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 15.4mm
IP Rating IP40
Length 30.2mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Mounting Type PCB
Nominal Current 16A
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 1
Rated control supply voltage DC 24 - 24V
Type PCB relay
Type of electric connection PCB connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 10.2mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot