Finder 45.71.7.024.1310 PCB Relay 24V DC 16A 1 maker Faston 250 RT II

Image Representative of Range

Finder 45.71.7.024.1310 PCB Relay 24V DC 16A 1 maker Faston 250 RT II

MPN
45.71.7.024.1310
Brand
Finder
EAN-13
2050011586299
Order Code
03-3891
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £4.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 45.71.7.024.1310 PCB relay is a 24 V DC mini relay capable of handling 16 A. It is designed for printed circuit board mounting, featuring reliable switching capabilities for industrial and automation systems. Typical applications include HVAC systems, lighting controls, and other electrical devices requiring dependable operation.
Coil Voltage 24V DC
Contact Configuration 1NO
Switching Current 16A
Complete with socket false
Connection Print
Degree of protection (IP) N/A
Depth 40.7mm
Dimensions (W x H x D) 12.5 x 28.5 x 40.7 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 28.5mm
IP Rating IP40
Length 40.7mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Mounting Type PCB
Nominal Current 16A
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 1
Rated control supply voltage DC 24 - 24V
Type PCB relay
Type of electric connection Soldering flag connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 12.5mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot