Finder Power Relays PCB relay 610221

Finder Brand: Finder
Finder offers a range of pcb relays designed for 12V DC operation with an 8A current capacity and 2 change-over contacts, suitable for various applications and certified to meet industry standards.
Description Image Product Buy Pricing (Ex VAT) Contact Configuration Complete with socket Coil Resistance Connection Depth Contact Material Degree of protection (IP) Dimensions Control Mode Evaluation inputs Height IP Rating Drive, polarization Drive, switching attitude Model Misc Attribute 1 Number of outputs, safety related, delayed, semiconductors Material contact Number of outputs, safety related, delayed, with contact Material of contact insert
Finder 40.52.7.012.5000 PCB Relay 12V DC 8A 2 change-overs RT II
Finder 40.52.7.012.5000 PCB Relay 12V DC 8A 2 change-overs RT II
Standard range
Order code: 03-3735
MPN: 40.52.7.012.5000

Despatched within 4 working days - 40 in stock
1+ £7.10
Price per unit Ex VAT
2CO (DPDT) false 29mm N/A (W x H x D) 12.4 x 25 x 29 mm 25mm IP20 Polarity free Mono stable Other copper alloys Thermoplastic
Finder 41.52.6.012.4016 PCB Relay 12V DC 8A 2 change-overs 1 piece CE rated
Finder 41.52.6.012.4016 PCB Relay 12V DC 8A 2 change-overs 1 piece CE rated
Standard range
Order code: 03-3844
MPN: 41.52.6.012.4016

Despatched within 4 working days - 1 in stock
1+ £5.49
Price per unit Ex VAT
2CO (DPDT) false 220Ω Solder pins 29mm AgSnO2 N/A (L x W x H) 29 x 12.5 x 15.7 mm Bistable, 2 Coils 15.7mm Polarized Bistable Other copper alloys Thermoplastic
Finder 41.52.9.012.0000 PCB Relay 12V DC 8A 2CO VDE certified
Finder 41.52.9.012.0000 PCB Relay 12V DC 8A 2CO VDE certified
Standard range
Order code: 03-3849
MPN: 41.52.9.012.0000

Despatched within 4 working days - 11 in stock
1+ £4.06
10+ £3.71
100+ £3.58
Price per unit Ex VAT
2CO (DPDT) Solder pins AgNi (L x W x H) 29 x 12.5 x 15.7 mm monostable, 1 coil 15.7mm DC coils (Standard contacts)
Finder 50.14.9.012.4220 PCB Relay 12V DC 8A 2NO/2NC contacts AgSnO2
Finder 50.14.9.012.4220 PCB Relay 12V DC 8A 2NO/2NC contacts AgSnO2
Extended range
Order code: 03-4012
MPN: 50.14.9.012.4220

Available to back order
1+ £19.50
Price per unit Ex VAT
2NO+2NC Print 40mm (W x H x D) 13 x 16.5 x 40 mm Other 16.5mm IP67 Other N/A N/A
Finder 50.14.9.012.4310 PCB Relay 12V DC 8A 3NO/1NC 5mm AgSnO2 EN61810-3
Finder 50.14.9.012.4310 PCB Relay 12V DC 8A 3NO/1NC 5mm AgSnO2 EN61810-3
Extended range
Order code: 03-4013
MPN: 50.14.9.012.4310

Available to back order
1+ £16.13
Price per unit Ex VAT
3NO+1NC Print 40mm (W x H x D) 13 x 16.5 x 40 mm Other 16.5mm IP67 Other N/A N/A

Trustpilot