Finder 40.52.7.012.5000 PCB Relay 12V DC 8A 2 change-overs RT II

MPN
40.52.7.012.5000
Brand
Finder
EAN-13
2050011603897
Order Code
03-3735
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £7.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

The Finder 40.52.7.012.5000 is a PCB relay designed for 12 V DC operation with an 8 A switching capacity and two change-over contacts. It is ideal for use in various electronic applications where reliable switching tasks are required. Commonly applied in automation, control panels, and industrial equipment, this single-piece relay ensures dependable performance on printed circuit boards.
Coil Voltage 12V DC
Contact Configuration 2CO (DPDT)
Switching Current 8A
Complete with socket false
Degree of protection (IP) N/A
Depth 29mm
Dimensions (W x H x D) 12.4 x 25 x 29 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 25mm
IP Rating IP20
Length 29.0mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Gold
Mounting Type PCB
Nominal Current 8A
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 12 - 12V
Type PCB relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 12.4mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot