Finder 50.14.9.012.4220 PCB Relay 12V DC 8A 2NO/2NC contacts AgSnO2

MPN
50.14.9.012.4220
Brand
Finder
EAN-13
2050011590890
Order Code
03-4012
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £19.96 £19.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 50.14.9.012.4220 PCB relay operates at 12 V DC and can handle up to 8 A with two breakers. Compact and reliable, it is ideal for applications requiring efficient power management on printed circuit boards. It is typically used in automation systems and industrial controls.
Coil Voltage 12V DC
Contact Configuration 2NO+2NC
Switching Current 8A
Connection Print
Depth 40mm
Dimensions (W x H x D) 13 x 16.5 x 40 mm
Evaluation inputs Other
Height 16.5mm
IP Rating IP67
Length 29.0mm
Model Other
Mounting Type PCB
Number of outputs, safety related, delayed, semiconductors N/A
Number of outputs, safety related, delayed, with contact N/A
Number of outputs, safety related, undelayed, semiconductors N/A
Number of outputs, safety related, undelayed, with contact 4
Number of outputs, signalling function, delayed, semiconductors N/A
Number of outputs, signalling function, delayed, with contact N/A
Number of outputs, signalling function, undelayed, semiconductors N/A
Number of outputs, signalling function, undelayed, with contact N/A
Performance level according to EN ISO 13849-1 N/A
Rated control supply voltage DC 12 - 12
SIL according to IEC 61508 N/A
Stop category according to IEC 60204 N/A
Suitable for monitoring of emergency-stop circuits true
Suitable for monitoring of magnetic switches N/A
Suitable for monitoring of optoelectronic protection equipment N/A
Suitable for monitoring of position switches N/A
Suitable for monitoring of proximity switches N/A
Suitable for monitoring of tactile sensors N/A
Suitable for monitoring of valves N/A
Suitable for rail mounting false
Type PCB relay
Type of electric connection PCB connection
Type of safety according to IEC 61496-1 N/A
Voltage type for actuating DC
Width 13mm
With approval according to UL true
With approval for BG BIA N/A
With approval for TÜV true
With detachable clamps false
With feedback circuit N/A
With muting function N/A
With start input N/A

Reviews

Be the first to submit a review

Trustpilot