Finder 41.52.9.012.0000 PCB Relay 12V DC 8A 2CO VDE certified

MPN
41.52.9.012.0000
Brand
Finder
Order Code
03-3849
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £4.39 £4.06
10+ £3.71
100+ £3.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 54 in stock

The Finder 41.52.9.012.0000 PCB relay features a 12 V DC coil and can handle up to 8 A with 2 change-over contacts, making it suitable for a variety of electrical switching tasks. Manufactured by Finder, this compact relay is designed for printed circuit board mounting, ideal for use in control panels and automation systems. Its reliability and compact form factor make it an excellent choice for industrial and consumer electronics applications.
Coil Voltage 12V DC
Contact Configuration 2CO (DPDT)
Switching Current 8A
Connection Solder pins
Contact Material AgNi
Control Mode monostable, 1 coil
Dimensions (L x W x H) 29 x 12.5 x 15.7 mm
Height 15.7mm
Length 29.0mm
Maximum Temperature +70°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute 1 DC coils (Standard contacts)
Mounting Type PCB
Switching Voltage Max 250V AC
Type PCB relay
Width 12.5mm

Reviews

Be the first to submit a review

Trustpilot