Finder Power Relays PCB relay 610205

Finder Brand: Finder
Finder relays are versatile electrical components used for controlling circuits, available in various voltage ratings, with features such as bi-stable or change-over contacts, and suitable for both AC and DC applications.
Description Image Product Buy Pricing (Ex VAT) Coil Voltage Contact Configuration Coil Resistance Connection Contact Material Dimensions Control Mode Drive, polarization Creepage distance (coil/clips) Drive, switching attitude IP Rating Number of contacts as change-over contact Max. pick-up Voltage Number of contacts as normally open contact Rated control supply voltage AC 50 Hz Max. switching capacity Rated control supply voltage AC 60 Hz Maximum Temperature Rated control supply voltage DC Min. pick-up Voltage
Finder 40.61.6.006.4001pcB Relay 6 V AC/DC 16 A 1 CO contact bi-stable
Finder 40.61.6.006.4001pcB Relay 6 V AC/DC 16 A 1 CO contact bi-stable
Extended range
Order code: 03-3793
MPN: 40.61.6.006.4001

Available to back order
1+ £8.47
Price per unit Ex VAT
6V AC/DC 1CO (SPDT) Print (W x H x D) 12.4 x 25 x 29 mm Polarized Bistable IP67 1 0 6 - 6V 6 - 6V 6 - 6V
Finder 40.61.7.018.4001pcB Relay 18 V DC 16 A RT III 1 CO contact
Finder 40.61.7.018.4001pcB Relay 18 V DC 16 A RT III 1 CO contact
Standard range
Order code: 03-3799
MPN: 40.61.7.018.4001

Despatched within 4 working days - 81 in stock
1+ £4.75
Price per unit Ex VAT
18V DC 1CO (SPDT) (W x H x D) 12.4 x 25 x 29 mm Polarity free Mono stable IP67 1 0 18 - 18V
Finder 40.61.7.024.4001pcB Relay 24V DC 16A change-over EN certified
Finder 40.61.7.024.4001pcB Relay 24V DC 16A change-over EN certified
Standard range
Order code: 03-3802
MPN: 40.61.7.024.4001

Despatched within 4 working days - 260 in stock
1+ £4.68
Price per unit Ex VAT
24V DC 1CO (SPDT) 1150Ω Solder pins AgSnO2 (L x W x H) 29 x 12.4 x 25 mm monostable, 1 coil Polarity free 8mm Mono stable 1 36V DC 0 4000VA +85°C 24 - 24V 17.5V DC
Finder 40.61.9.012.4301pcB Relay 12 V DC 16 A Plug-in 1 NO contact
Finder 40.61.9.012.4301pcB Relay 12 V DC 16 A Plug-in 1 NO contact
Standard range
Order code: 03-3815
MPN: 40.61.9.012.4301

Despatched same day - 2 in stockBack-order availability date - 03/11/2026
1+ £4.41
Price per unit Ex VAT
12V DC 1NO (W x H x D) 12.4 x 25 x 29 mm Polarity free Mono stable IP67 0 1 12 - 12V
Finder 40.61.9.024.4001pcB Relay 24V DC 16A 1 CO AgSnO2 Plug-in
Finder 40.61.9.024.4001pcB Relay 24V DC 16A 1 CO AgSnO2 Plug-in
Standard range
Order code: 03-3819
MPN: 40.61.9.024.4001

Despatched within 4 working days - 46 in stock
1+ £4.64
Price per unit Ex VAT
24V DC 1CO (SPDT) (W x H x D) 12.4 x 25 x 29 mm Polarity free Mono stable IP67 1 0 24 - 24V

Trustpilot