Finder 40.61.9.012.4301pcB Relay 12 V DC 16 A Plug-in 1 NO contact

MPN
40.61.9.012.4301
Brand
Finder
EAN-13
2050011693935
Order Code
03-3815
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockBack-order availability date - 03/11/2026

The Finder 40.61.9.012.4301 is a PCB relay rated at 12 V DC and capable of handling up to 16 A, ideal for printed circuit board mounting. Manufactured by Finder, this mini relay is typically used in automation systems, HVAC equipment, and industrial control panels. Its compact design and reliable performance make it suitable for a variety of electronic applications.
Coil Voltage 12V DC
Contact Configuration 1NO
Switching Current 16A
Complete with socket false
Degree of protection (IP) N/A
Depth 29mm
Dimensions (W x H x D) 12.4 x 25 x 29 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 25mm
IP Rating IP67
Length 29.0mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Mounting Type PCB
Nominal Current 16A
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 1
Rated control supply voltage DC 12 - 12V
Type PCB relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 12.4mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot