Finder 40.61.6.006.4001pcB Relay 6 V AC/DC 16 A 1 CO contact bi-stable

Image Representative of Range

Finder 40.61.6.006.4001pcB Relay 6 V AC/DC 16 A 1 CO contact bi-stable

MPN
40.61.6.006.4001
Brand
Finder
EAN-13
2050011656978
Order Code
03-3793
Country of Origin
Romania
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £8.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 40.61.6.006.4001 is a PCB relay capable of handling 6 V AC/DC and 16 A current with a single change-over contact. It is designed for reliable switching in electronic circuits and is suitable for use in general-purpose electrical applications such as lighting and industrial control systems. This compact mini relay is ideal for spaces where printed circuit board mounting is required.
Coil Voltage 6V AC/DC
Contact Configuration 1CO (SPDT)
Switching Current 16A
Complete with socket false
Connection Print
Degree of protection (IP) N/A
Depth 29mm
Dimensions (W x H x D) 12.4 x 25 x 29 mm
Drive, polarization Polarized
Drive, switching attitude Bistable
Height 25mm
IP Rating IP67
Length 29.0mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Mounting Type PCB
Nominal Current 16A
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage AC 50 Hz 6 - 6V
Rated control supply voltage AC 60 Hz 6 - 6V
Rated control supply voltage DC 6 - 6V
Type PCB relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating AC/DC
Width 12.4mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot