Finder 40.61.9.024.4001pcB Relay 24V DC 16A 1 CO AgSnO2 Plug-in

MPN
40.61.9.024.4001
Brand
Finder
EAN-13
2050011693911
Order Code
03-3819
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

The Finder 40.61.9.024.4001 is a PCB relay designed for 24 V DC operation with a 16 A switching capacity. It features a single change-over contact and is ideal for compact installations on printed circuit boards. Common applications include industrial automation and control systems.
Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Switching Current 16A
Complete with socket false
Degree of protection (IP) N/A
Depth 29mm
Dimensions (W x H x D) 12.4 x 25 x 29 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 25mm
IP Rating IP67
Length 29.0mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Mounting Type PCB
Nominal Current 16A
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 24 - 24V
Type PCB relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 12.4mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot