Finder 40.61.7.018.4001pcB Relay 18 V DC 16 A RT III 1 CO contact

MPN
40.61.7.018.4001
Brand
Finder
EAN-13
2050011656312
Order Code
03-3799
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 81 in stock

The Finder 40.61.7.018.4001 is a PCB relay designed for 18 V DC operations, capable of handling up to 16 A with a single change-over contact. It is suitable for applications requiring reliable circuit switching, such as in industrial and automation settings. This compact mini relay offers efficient performance for printed circuit board installations.
Coil Voltage 18V DC
Contact Configuration 1CO (SPDT)
Switching Current 16A
Complete with socket false
Degree of protection (IP) N/A
Depth 29mm
Dimensions (W x H x D) 12.4 x 25 x 29 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 25mm
IP Rating IP67
Length 29.0mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Mounting Type PCB
Nominal Current 16A
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 18 - 18V
Type PCB relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 12.4mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot