Finder Plug-In Relays Plug-in relay 610196

Finder Brand: Finder
Finder relays are versatile electrical components featuring various configurations and specifications suitable for controlling circuits with different voltage and current ratings, often including features such as LED indicators and change-over contacts.
Description Image Product Buy Pricing (Ex VAT) Contact Configuration Switching Current Coil Resistance Connection Depth Contact Material Dimensions Control Mode Drive, polarization Height IP Rating Mounting Type Nominal Current Max. pick-up Voltage Number of contacts as change-over contact Max. switching capacity Rated control supply voltage AC 50 Hz Maximum Temperature Rated control supply voltage AC 60 Hz Min. pick-up Voltage
Finder 55.32.9.060.0090 Relay 60V DC 10A 2 change-overs with LED
Finder 55.32.9.060.0090 Relay 60V DC 10A 2 change-overs with LED
Extended range
Order code: 03-4054
MPN: 55.32.9.060.0090

Available to back order
1+ £11.07
Price per unit Ex VAT
2CO (DPDT) 10A Connector 27.7mm (W x H x D) 20.7 x 37.2 x 27.7 mm Polarized 37.2mm IP20 Plug-in 10A 2
Finder 55.34.8.060.0050 Relay 60V AC 7A 4 change-overs LED indicator
Finder 55.34.8.060.0050 Relay 60V AC 7A 4 change-overs LED indicator
Extended range
Order code: 03-4097
MPN: 55.34.8.060.0050

Available to back order
1+ £11.82
Price per unit Ex VAT
4CO (4PDT) 7A Connector 27.7mm (W x H x D) 20.7 x 37.2 x 27.7 mm Polarity free 37.2mm IP20 Plug-in 7A 4 60 - 60V 60 - 60V
Finder 56.32.9.024.0074 Relay 60V DC 12A 2 change-overs AgNi contact
Finder 56.32.9.024.0074 Relay 60V DC 12A 2 change-overs AgNi contact
Extended range
Order code: 03-4162
MPN: 56.32.9.024.0074

Available to back order
1+ £10.82
Price per unit Ex VAT
2CO (DPDT) 12A Connector 27.7mm (W x H x D) 20.7 x 37.7 x 27.7 mm Polarity free 37.7mm IP20 Plug-in 12A 2
Finder 56.32.9.060.0040 Relay 60V DC 12A 2 change-overs
Finder 56.32.9.060.0040 Relay 60V DC 12A 2 change-overs
Extended range
Order code: 03-4166
MPN: 56.32.9.060.0040

Available to back order
1+ £10.81
Price per unit Ex VAT
2CO (DPDT) 12A 4000Ω Type C CEE 7/16 plug 4.8mm 27.7mm AgNi (L x W x H) 27.7 x 20.7 x 37.2 mm monostable, 1 coil Polarity free 37.2mm Relay protection type RT I PCB 12A 66V DC 2 3000VA +70°C 48V DC
Finder 56.34.8.060.0040 Relay 60V AC 12A 4 changer AgNi contacts
Finder 56.34.8.060.0040 Relay 60V AC 12A 4 changer AgNi contacts
Extended range
Order code: 03-4171
MPN: 56.34.8.060.0040

Available to back order
1+ £16.82
Price per unit Ex VAT
4CO (4PDT) 12A Connector 27.8mm (W x H x D) 41 x 35.2 x 27.8 mm Polarity free 35.2mm IP20 Plug-in 12A 4 60 - 60V 60 - 60V

Trustpilot