Finder 56.32.9.060.0040 Relay 60V DC 12A 2 change-overs

Image Representative of Range

Finder 56.32.9.060.0040 Relay 60V DC 12A 2 change-overs

MPN
56.32.9.060.0040
Brand
Finder
EAN-13
8012823102139
Order Code
03-4166
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £10.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder plug-in relay model 56.32.9.060.0040 is designed for use with a 60 V DC power supply and can handle up to 12 A with its 2 change-over contacts. This relay is suitable for printed circuit board (PCB) mounting, making it ideal for use in various electronic and automation applications. It is commonly employed in control systems due to its reliability and compact design.
Coil Voltage 60V DC
Contact Configuration 2CO (DPDT)
Switching Current 12A
Coil Resistance 4000Ω
Complete with socket false
Connection Type C CEE 7/16 plug 4.8mm
Contact Material AgNi
Control Mode monostable, 1 coil
Degree of protection (IP) N/A
Depth 27.7mm
Dimensions (L x W x H) 27.7 x 20.7 x 37.2 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 37.2mm
IP Rating Relay protection type RT I
Length 27.7mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Untreated
Max. pick-up Voltage 66V DC
Max. switching capacity 3000VA
Maximum Temperature +70°C
Min. pick-up Voltage 48V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Nominal Current 12A
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 60 - 60V
Switching Voltage Max 400V AC
Type Plug-in relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 20.7mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot