Finder 55.34.8.060.0050 Relay 60V AC 7A 4 change-overs LED indicator

MPN
55.34.8.060.0050
Brand
Finder
EAN-13
2050011636468
Order Code
03-4097
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £11.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Finder's 55.34.8.060.0050 Plug-in relay is designed to operate at 60 V AC with a current capacity of 7 A. It features four change-over contacts, making it suitable for a variety of switching applications. This relay is ideal for integration into printed circuit boards, commonly used in automation systems and control panels.
Coil Voltage 60V DC
Contact Configuration 4CO (4PDT)
Switching Current 7A
Complete with socket false
Connection Connector
Degree of protection (IP) N/A
Depth 27.7mm
Dimensions (W x H x D) 20.7 x 37.2 x 27.7 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 37.2mm
IP Rating IP20
Length 27.7mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Untreated
Mounting Type Plug-in
Nominal Current 7A
Number of contacts as change-over contact 4
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage AC 50 Hz 60 - 60V
Rated control supply voltage AC 60 Hz 60 - 60V
Type Plug-in relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating AC
Width 20.7mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot