Finder 56.34.8.060.0040 Relay 60V AC 12A 4 changer AgNi contacts

MPN
56.34.8.060.0040
Brand
Finder
EAN-13
2050011635584
Order Code
03-4171
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £16.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder plug-in relay 56.34.8.060.0040 is designed for use with 60 V AC and supports up to 12 A with four change-over contacts. This robust relay is ideal for printed circuit board mounting, providing reliable switching in a compact form factor. It is commonly used in industrial automation and control applications.
Coil Voltage 60V DC
Contact Configuration 4CO (4PDT)
Switching Current 12A
Complete with socket false
Connection Connector
Degree of protection (IP) N/A
Depth 27.8mm
Dimensions (W x H x D) 41 x 35.2 x 27.8 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 35.2mm
IP Rating IP20
Length 27.7mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Untreated
Mounting Type Plug-in
Nominal Current 12A
Number of contacts as change-over contact 4
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage AC 50 Hz 60 - 60V
Rated control supply voltage AC 60 Hz 60 - 60V
Type Plug-in relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating AC
Width 41mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot