Finder 55.32.9.060.0090 Relay 60V DC 10A 2 change-overs with LED

MPN
55.32.9.060.0090
Brand
Finder
EAN-13
2050011576405
Order Code
03-4054
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £11.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder plug-in relay 55.32.9.060.0090 is designed for 60 V DC applications and rated for 10 A, featuring 2 change-over contacts. Typical uses include its ability to switch circuits on a printed circuit board efficiently. This relay is ideal for industrial automation and control systems due to its reliable performance and compact design.
Coil Voltage 60V DC
Contact Configuration 2CO (DPDT)
Switching Current 10A
Complete with socket false
Connection Connector
Degree of protection (IP) N/A
Depth 27.7mm
Dimensions (W x H x D) 20.7 x 37.2 x 27.7 mm
Drive, polarization Polarized
Drive, switching attitude Mono stable
Height 37.2mm
IP Rating IP20
Length 27.7mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Untreated
Mounting Type Plug-in
Nominal Current 10A
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 60 - 60V
Type Plug-in relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 20.7mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot