Finder 56.32.9.024.0074 Relay 60V DC 12A 2 change-overs AgNi contact

MPN
56.32.9.024.0074
Brand
Finder
EAN-13
2050011576450
Order Code
03-4162
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £10.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Finder's plug-in relay, model 56.32.9.024.0074, handles 60 V DC with a current rating of 12 A. It features two change-over contacts, suitable for printed circuit board mounting. This mini relay is commonly used in industrial automation and control systems.
Coil Voltage 60V DC
Contact Configuration 2CO (DPDT)
Switching Current 12A
Complete with socket false
Connection Connector
Degree of protection (IP) N/A
Depth 27.7mm
Dimensions (W x H x D) 20.7 x 37.7 x 27.7 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 37.7mm
IP Rating IP20
Length 27.7mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Untreated
Mounting Type Plug-in
Nominal Current 12A
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 24 - 24V
Type Plug-in relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 20.7mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot