Finder 46.52.9.012.0074 Relay 12V DC 8A 2CO Plug-in 1 piece |
03-3910
|
|
Despatched within 4 working days - 16 in stock
|
1+ £8.74
| 1+ |
£8.74 |
| 5+ |
£7.41 |
| 10+ |
£7.33 |
Price per unit Ex VAT
|
12V DC |
2CO (DPDT) |
8A |
|
|
Type C CEE 7/16 plug 2.5mm |
AgNi |
monostable, 1 coil |
29mm |
(L x W x H) 29 x 12.4 x 32.8 mm |
Polarity free |
32.8mm |
|
29.0mm |
|
Thermoplastic |
2000VA |
PCB |
+70°C |
8A |
Finder 46.61.8.012.0040 Relay 12V AC 16A 1 changer AgNi Faston 187 |
03-3922
|
|
Despatched within 4 working days - 34 in stock
|
1+ £6.12
| 1+ |
£6.12 |
| 5+ |
£6.08 |
| 10+ |
£6.04 |
Price per unit Ex VAT
|
12V AC |
1CO (SPDT) |
16A |
|
|
Connector |
|
|
29mm |
(W x H x D) 12.4 x 32.8 x 29 mm |
Polarity free |
32.8mm |
IP40 |
29.0mm |
|
Thermoplastic |
|
Faston |
|
16A |
Finder 55.32.8.012.0040 Relay 12V AC 10A 2 COs AgNi lockable RT I |
03-4035
|
|
Despatched within 4 working days - 21 in stock
|
1+ £7.60
Price per unit Ex VAT
|
12V AC |
2CO (DPDT) |
10A |
|
|
Connector |
|
|
27.7mm |
(W x H x D) 20.7 x 37.2 x 27.7 mm |
Polarity free |
37.2mm |
IP20 |
27.7mm |
|
Duroplast |
|
Plug-in |
|
10A |
Finder 55.33.9.012.0010 Relay 12V DC 10A 3 change-overs AgNi contacts |
03-4068
|
|
Despatched within 4 working days - 19 in stock
|
1+ £9.61
| 1+ |
£9.61 |
| 5+ |
£9.53 |
| 10+ |
£9.48 |
Price per unit Ex VAT
|
12V DC |
3CO (3PDT) |
10A |
|
|
Connector |
|
|
27.7mm |
(W x H x D) 20.7 x 37.2 x 27.7 mm |
Polarity free |
37.2mm |
IP20 |
27.7mm |
|
Duroplast |
|
PCB |
|
10A |
Finder 55.34.9.012.0090 Relay 12V DC 7A 4 COs LED snubber RT I |
03-4114
|
|
Despatched within 4 working days - 54 in stock
|
1+ £11.00
Price per unit Ex VAT
|
12V DC |
4CO (4PDT) |
7A |
|
|
Connector |
|
|
27.7mm |
(W x H x D) 20.7 x 37.2 x 27.7 mm |
Polarized |
37.2mm |
IP20 |
27.7mm |
|
Duroplast |
|
Plug-in |
|
7A |
Finder 55.34.9.012.0094 Relay 12V DC 7A 4 change-overs AgNi contacts |
03-4115
|
|
Despatched within 4 working days - 28 in stock
|
1+ £8.62
Price per unit Ex VAT
|
12V DC |
4CO (4PDT) |
7A |
|
|
Connector |
|
|
27.7mm |
(W x H x D) 20.7 x 37.2 x 27.7 mm |
Polarized |
37.2mm |
IP20 |
27.7mm |
|
Duroplast |
|
Plug-in |
|
7A |
Finder 56.34.8.012.0040 Relay 12V AC 12A 4 change-overs Plug-in 1pc |
03-4168
|
|
Available to back order
|
1+ £15.75
Price per unit Ex VAT
|
12V AC |
4CO (4PDT) |
12A |
22Ω |
|
Type C CEE 7/16 plug 4.8mm |
AgNi |
monostable, 1 coil |
27.7mm |
(L x W x H) 40.8 x 27.7 x 37.1 mm |
Polarity free |
37.1mm |
Relay protection type RT I |
40.8mm |
|
Duroplast |
3000VA |
PCB |
+70°C |
12A |
Finder 66.82.9.012.4000 Relay 12V DC 30A 2 NO Faston 250 connections |
03-4326
|
|
Available to back orderBack order, lead time 7 weeks
|
1+ £12.27
Price per unit Ex VAT
|
12V DC |
2NO |
30A |
85Ω |
-40 - +70°C |
Type C CEE 7/16 plug 6.3mm |
AgSnO2 |
|
68.50mm |
(W x H x D) 33.50 x 31 x 68.50 mm |
Polarity free |
31mm |
IP40 |
51.5mm |
400V AC |
Thermoplastic |
|
PCB |
+70°C |
10A |