Finder 55.34.9.012.0094 Relay 12V DC 7A 4 change-overs AgNi contacts

Image Representative of Range

Finder 55.34.9.012.0094 Relay 12V DC 7A 4 change-overs AgNi contacts

MPN
55.34.9.012.0094
Brand
Finder
EAN-13
2050011576351
Order Code
03-4115
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £8.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

Finder manufactures the 55.34.9.012.0094 plug-in relay, characterised by a 12 V DC coil voltage, 7 A current rating, and four change-over contacts. This compact relay is designed for printed circuit board mounting and is suitable for use in applications requiring reliable and efficient switching. It is typically utilised in automation systems, control panels, and various electronic devices.
Coil Voltage 12V DC
Contact Configuration 4CO (4PDT)
Switching Current 7A
Complete with socket false
Connection Connector
Degree of protection (IP) N/A
Depth 27.7mm
Dimensions (W x H x D) 20.7 x 37.2 x 27.7 mm
Drive, polarization Polarized
Drive, switching attitude Mono stable
Height 37.2mm
IP Rating IP20
Length 27.7mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Untreated
Mounting Type Plug-in
Nominal Current 7A
Number of contacts as change-over contact 4
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 12 - 12V
Type Plug-in relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating DC
Weight 0.04
Width 20.7mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot