Finder 46.61.8.012.0040 Relay 12V AC 16A 1 changer AgNi Faston 187

MPN
46.61.8.012.0040
Brand
Finder
EAN-13
2050011608045
Order Code
03-3922
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £6.70
5+ £6.64
10+ £6.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

The Finder 46.61.8.012.0040 is a plug-in relay designed for use with a 12 V AC power supply and can handle a current of up to 16 A. It features one change-over contact, making it versatile for switching applications in various electrical systems. Typical applications include use in automation systems, control panels, and other electronic devices requiring reliable switching mechanisms.
Coil Voltage 12V AC
Contact Configuration 1CO (SPDT)
Switching Current 16A
Complete with socket false
Connection Connector
Degree of protection (IP) N/A
Depth 29mm
Dimensions (W x H x D) 12.4 x 32.8 x 29 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 32.8mm
IP Rating IP40
Length 29.0mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Mounting Type Faston
Nominal Current 16A
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage AC 50 Hz 12 - 12V
Rated control supply voltage AC 60 Hz 12 - 12V
Type Plug-in relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating AC
Width 12.4mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot