Finder 55.34.9.012.0090 Relay 12V DC 7A 4 COs LED snubber RT I

Image Representative of Range

Finder 55.34.9.012.0090 Relay 12V DC 7A 4 COs LED snubber RT I

MPN
55.34.9.012.0090
Brand
Finder
EAN-13
2050011582789
Order Code
03-4114
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £11.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 54 in stock

The Finder 55.34.9.012.0090 is a plug-in relay designed for 12 V DC, capable of handling up to 7 A, with four change-over contacts. It is typically used in applications requiring reliable switching, such as in automation systems and control panels. The relay is suitable for printed circuit board mounting, offering a compact solution for various electrical circuits.
Coil Voltage 12V DC
Contact Configuration 4CO (4PDT)
Switching Current 7A
Complete with socket false
Connection Connector
Degree of protection (IP) N/A
Depth 27.7mm
Dimensions (W x H x D) 20.7 x 37.2 x 27.7 mm
Drive, polarization Polarized
Drive, switching attitude Mono stable
Height 37.2mm
IP Rating IP20
Length 27.7mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Untreated
Mounting Type Plug-in
Nominal Current 7A
Number of contacts as change-over contact 4
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 12 - 12V
Type Plug-in relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 20.7mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot