Finder 56.34.8.012.0040 Relay 12V AC 12A 4 change-overs Plug-in 1pc

Image Representative of Range

Finder 56.34.8.012.0040 Relay 12V AC 12A 4 change-overs Plug-in 1pc

MPN
56.34.8.012.0040
Brand
Finder
EAN-13
8012823324180
Order Code
03-4168
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £15.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder plug-in relay 56.34.8.012.0040 operates at 12 V AC and supports a current of 12 A. It features four change-over contacts and is typically used in PCB mount applications. Ideal for automation systems, it ensures reliable switching and control functions.
Coil Voltage 12V AC
Contact Configuration 4CO (4PDT)
Switching Current 12A
Coil Resistance 22Ω
Complete with socket false
Connection Type C CEE 7/16 plug 4.8mm
Contact Material AgNi
Control Mode monostable, 1 coil
Degree of protection (IP) N/A
Depth 27.7mm
Dimensions (L x W x H) 40.8 x 27.7 x 37.1 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 37.1mm
IP Rating Relay protection type RT I
Length 40.8mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Untreated
Max. pick-up Voltage 13.2V AC
Max. switching capacity 3000VA
Maximum Temperature +70°C
Min. pick-up Voltage 9.6V AC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Nominal Current 12A
Number of contacts as change-over contact 4
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage AC 50 Hz 12 - 12V
Rated control supply voltage AC 60 Hz 12 - 12V
Switching Voltage Max 400V AC
Type Plug-in relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating AC
Width 27.7mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot