Finder 66.82.9.012.4000 Relay 12V DC 30A 2 NO Faston 250 connections

MPN
66.82.9.012.4000
Brand
Finder
EAN-13
2050010679671
Order Code
03-4326
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £12.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 weeks

The Finder 66.82.9.012.4000 is a 12 V DC plug-in relay capable of handling 30 A, making it suitable for high-current applications. This relay is designed for PCB mounting and is ideal for use in automotive, industrial, and automation systems. With robust construction, it ensures reliable switching operations in various demanding environments.
Coil Voltage 12V DC
Contact Configuration 2NO
Switching Current 30A
Ambient temperature -40 - +70°C
Coil Resistance 85Ω
Complete with socket false
Connection Type C CEE 7/16 plug 6.3mm
Contact Material AgSnO2
Degree of protection (IP) N/A
Depth 68.50mm
Dimensions (W x H x D) 33.50 x 31 x 68.50 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 31mm
Insulation Voltage 400V AC
IP Rating IP40
Length 51.5mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Maximum Temperature +70°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Nominal Current 10A
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 12 - 12V
Switching Voltage 440V AC
Type Plug-in relay
Type of electric connection Soldering flag connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 33.50mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot