Finder Control Relays Crossbar switch 610109

Finder Brand: Finder
The group comprises Finder relays designed for various applications, featuring different voltage and current ratings, with options for integrated LEDs, DIN rail mounting, and specialised contact materials.
Description Image Product Buy Pricing (Ex VAT) Complete with socket Connection Contact Type Degree of protection (IP) Depth Dim (W x H x D) Drive, polarization Drive, switching attitude Height Material contact Nominal Voltage [DC] Material of contact insert Material of contact surface Nominal Current Nominal Voltage Number of contacts as change-over contact Number of contacts as normally closed contact Switching current (max.) Number of contacts as normally open contact Rated control supply voltage AC 50 Hz
Finder 38.51.0.024.4060 Relay 1 changer 24V AC/DC 6A LED integrated
Finder 38.51.0.024.4060 Relay 1 changer 24V AC/DC 6A LED integrated
Standard range
Order code: 03-3599
MPN: 38.51.0.024.4060

Despatched within 4 working days - 36 in stock
1+ £16.04
Price per unit Ex VAT
true Screw terminal 1 hange-over°C IP20 75.6mm 6.2 x 87.9 x 75.6mm Polarity free Mono stable 87.9mm Other copper alloys Thermoplastic Untreated 6A 24V DC/AC 1 0 6A 0 24 - 24V
Finder 38.51.0.125.5060 Relay 6A 125V AC/DC DIN Rail gold-plated contacts
Finder 38.51.0.125.5060 Relay 6A 125V AC/DC DIN Rail gold-plated contacts
Standard range
Order code: 03-3603
MPN: 38.51.0.125.5060

Despatched within 4 working days - 12 in stock
1+ £22.95
10+ £21.29
100+ £20.79
Price per unit Ex VAT
true Screw terminal 1 hange-over°C IP20 75.6mm 6.2 x 87.9 x 75.6mm Polarity free Mono stable 87.9mm Other copper alloys Thermoplastic Gold 6A 110V DC/AC 1 0 6A 0 125 - 125V
Finder 38.51.7.060.0050 Relay 60V DC 6A DIN Rail AgNi contact LED integrated
Finder 38.51.7.060.0050 Relay 60V DC 6A DIN Rail AgNi contact LED integrated
Extended range
Order code: 03-3613
MPN: 38.51.7.060.0050

Available to back order
1+ £17.30
Price per unit Ex VAT
true Screw terminal 1 hange-over°C IP20 75.6mm 6.2 x 87.9 x 75.6mm Polarity free Mono stable 87.9mm Other copper alloys 60V Thermoplastic Untreated 6A 1 0 6A 0
Finder 38.61.7.012.4050 Relay 12V DC 6A DIN Rail LED EMC suppression
Finder 38.61.7.012.4050 Relay 12V DC 6A DIN Rail LED EMC suppression
Extended range
Order code: 03-3631
MPN: 38.61.7.012.4050

Available to back order
1+ £16.49
Price per unit Ex VAT
true Spring-loaded connector 1 hange-over°C IP20 76mm 6.2 x 93.6 x 76mm Polarity free Mono stable 93.6mm Other copper alloys 12V Thermoplastic Untreated 6A 1 0 6A 0
Finder 38.61.7.048.0050 Relay 48 V DC 6 A DIN Rail tension spring
Finder 38.61.7.048.0050 Relay 48 V DC 6 A DIN Rail tension spring
Extended range
Order code: 03-3633
MPN: 38.61.7.048.0050

Available to back order
1+ £17.73
100+ £16.30
500+ £15.83
Price per unit Ex VAT
true Spring-loaded connector 1 hange-over°C IP20 76mm 6.2 x 93.6 x 76mm Polarity free Mono stable 93.6mm Other copper alloys 48V Thermoplastic Untreated 6A 1 0 6A 0
Finder 48.62.9.024.0050 Relay 24V DC 10A 2 change-overs DIN Rail mount
Finder 48.62.9.024.0050 Relay 24V DC 10A 2 change-overs DIN Rail mount
Standard range
Order code: 03-3954
MPN: 48.62.9.024.0050

Despatched within 4 working days - 253 in stock
1+ £15.97
Price per unit Ex VAT
Screw terminal 2 hange-overs°C 75.3mm 15.8 x 78.6 x 75.3mm 78.6mm 24V 10A
Finder 4C.P2.9.024.5050 Relay 24V DC 8A 2 changers hard gold plated
Finder 4C.P2.9.024.5050 Relay 24V DC 8A 2 changers hard gold plated
Extended range
Order code: 03-4004
MPN: 4C.P2.9.024.5050

Available to back order
1+ £23.96
100+ £21.97
500+ £21.38
Price per unit Ex VAT
Connector 2 hange-overs°C 65.3mm 15.8 x 95.5 x 65.3mm 95.5mm 24V 8A

Trustpilot