Finder 38.61.7.012.4050 Relay 12V DC 6A DIN Rail LED EMC suppression

MPN
38.61.7.012.4050
Brand
Finder
EAN-13
8012823306414
Order Code
03-3631
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £16.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 38.61.7.012.4050 is a crossbar switch interface relay rated at 12 V DC and 6 A with one change-over contact. This reliable component is typically used in automation and control systems for switching and isolating electrical circuits. It is suitable for use in applications requiring robust and precise relay performance.
Type Crossbar switch
Complete with socket true
Connection Spring-loaded connector
Contact Type 1 hange-over°C
Degree of protection (IP) IP20
Depth 76mm
Dim (W x H x D) 6.2 x 93.6 x 76mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 93.6mm
IP Rating IP20
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Nominal Current 6A
Nominal Voltage [DC] 12V
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 12 - 12V
Switching current (max.) 6A
Type of electric connection Spring clamp connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 6.2mm
With detachable clamps false
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot