Finder 38.51.0.125.5060 Relay 6A 125V AC/DC DIN Rail gold-plated contacts

MPN
38.51.0.125.5060
Brand
Finder
EAN-13
2050011590722
Order Code
03-3603
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £22.94
10+ £21.28
100+ £20.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Finder Crossbar Switch 38.51.0.125.5060 operates at 110 V DC/AC with a 6 A current capacity and features a change-over relay configuration. This interface relay is designed for efficient switching in electrical circuits, ensuring reliability and high performance. Typical applications include industrial automation, control systems, and signal switching.
Type Crossbar switch
Complete with socket true
Connection Screw terminal
Contact Type 1 hange-over°C
Degree of protection (IP) IP20
Depth 75.6mm
Dim (W x H x D) 6.2 x 87.9 x 75.6mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 87.9mm
IP Rating IP20
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Gold
Nominal Current 6A
Nominal Voltage 110V DC/AC
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage AC 50 Hz 125 - 125V
Rated control supply voltage AC 60 Hz 110 - 125V
Rated control supply voltage DC 110 - 125V
Switching current (max.) 6A
Type of electric connection Screw connection
Type of switch contact Single contact
Voltage type for actuating AC/DC
Width 6.2mm
With detachable clamps false
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot