Finder 48.62.9.024.0050 Relay 24V DC 10A 2 change-overs DIN Rail mount

MPN
48.62.9.024.0050
Brand
Finder
EAN-13
2050011615883
Order Code
03-3954
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £15.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 264 in stock

The Finder 48.62.9.024.0050 is a crossbar switch designed for 24 V DC and supports a current of up to 10 A with 2 change-over contacts. Key features include its reliable switching capability and high performance in interfacing applications. It is typically used in industrial automation systems for controlling and switching electrical circuits.
Type Crossbar switch
Connection Screw terminal
Contact Type 2 hange-overs°C
Depth 75.3mm
Dim (W x H x D) 15.8 x 78.6 x 75.3mm
Height 78.6mm
IP Rating IP20
Nominal Voltage [DC] 24V
Switching current (max.) 10A
Width 15.8mm

Reviews

Be the first to submit a review

Trustpilot