Finder 38.61.7.048.0050 Relay 48 V DC 6 A DIN Rail tension spring

MPN
38.61.7.048.0050
Brand
Finder
EAN-13
2050011623628
Order Code
03-3633
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £17.73
100+ £16.29
500+ £15.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Finder manufactures the 38.61.7.048.0050 crossbar switch, which operates at 48 V DC and supports a current of up to 6 A with one change-over contact. This interface relay is used in various applications to facilitate the switching of electrical signals. It is typically employed in control panels and automation systems due to its reliable performance and compact design.
Type Crossbar switch
Complete with socket true
Connection Spring-loaded connector
Contact Type 1 hange-over°C
Degree of protection (IP) IP20
Depth 76mm
Dim (W x H x D) 6.2 x 93.6 x 76mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 93.6mm
IP Rating IP20
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Nominal Current 6A
Nominal Voltage [DC] 48V
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 48 - 48V
Switching current (max.) 6A
Type of electric connection Spring clamp connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 6.2mm
With detachable clamps false
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot