Finder 4C.P2.9.024.5050 Relay 24V DC 8A 2 changers hard gold plated

MPN
4C.P2.9.024.5050
Brand
Finder
EAN-13
2050011597622
Order Code
03-4004
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £21.60
100+ £19.81
500+ £19.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 4C.P2.9.024.5050 is a crossbar switch designed for 24 V DC applications, supporting a current of up to 8 A with two change-over contacts. This interface relay is ideal for controlling circuits in various industrial and automation settings. Its robust design ensures reliable performance in demanding environments.
Type Crossbar switch
Connection Connector
Contact Type 2 hange-overs°C
Depth 65.3mm
Dim (W x H x D) 15.8 x 95.5 x 65.3mm
Height 95.5mm
IP Rating IP20
Nominal Voltage [DC] 24V
Switching current (max.) 8A
Width 15.8mm

Reviews

Be the first to submit a review

Trustpilot