Finder Control Relays Crossbar switch 610100

Finder Brand: Finder
Finder crossbar switches are versatile electrical components designed for reliable switching operations in circuits, featuring compatibility with 230V AC systems and providing efficient relay functionality.
Description Image Product Buy Pricing (Ex VAT) Complete with socket Connection Contact Type Degree of protection (IP) Depth Dim (W x H x D) Drive, polarization Drive, switching attitude Height Material contact Nominal Voltage [AC] Material of contact insert Material of contact surface Nominal Current Switching current (max.) Number of contacts as change-over contact Number of contacts as normally closed contact Number of contacts as normally open contact Width Rated control supply voltage AC 50 Hz
Finder 38.51.3.240.5060 Crossbar Switch 230VAC 6A 1 changer with LED
Finder 38.51.3.240.5060 Crossbar Switch 230VAC 6A 1 changer with LED
Extended range
Order code: 03-3607
MPN: 38.51.3.240.5060

Available to back order
1+ £23.93
Price per unit Ex VAT
true Screw terminal 1 hange-over°C IP20 75.6mm 6.2 x 87.9 x 75.6mm Polarized Mono stable 87.9mm Other copper alloys 230V Thermoplastic Gold 6A 6A 1 0 0 6.2mm 240 - 240V
Finder 38.51.8.240.5060 Crossbar Switch 230V AC 6A 1 changeover Relay
Finder 38.51.8.240.5060 Crossbar Switch 230V AC 6A 1 changeover Relay
Standard range
Order code: 03-3616
MPN: 38.51.8.240.5060

Despatched within 4 working days - 1 in stock
1+ £22.33
10+ £20.71
100+ £20.23
Price per unit Ex VAT
Screw terminal 1 hange-over°C 75.6mm 6.2 x 87.9 x 75.6mm 87.9mm 230V 6A 6.2mm
Finder 38.61.3.240.0060 Crossbar Switch 230V AC 6A DIN Rail Relay
Finder 38.61.3.240.0060 Crossbar Switch 230V AC 6A DIN Rail Relay
Standard range
Order code: 03-3629
MPN: 38.61.3.240.0060

Despatched within 4 working days - 20 in stock
1+ £23.23
Price per unit Ex VAT
true Spring-loaded connector 1 hange-over°C IP20 76mm 6.2 x 93.6 x 76mm Polarized Mono stable 93.6mm Other copper alloys 230V Thermoplastic Untreated 6A 6A 1 0 0 6.2mm 230 - 240V
Finder 39.61.0.240.0060 Crossbar Switch 240V AC/DC 6A DIN-rail Relay
Finder 39.61.0.240.0060 Crossbar Switch 240V AC/DC 6A DIN-rail Relay
Standard range
Order code: 03-3649
MPN: 39.61.0.240.0060

Despatched within 4 working days - 13 in stock
1+ £22.10
5+ £21.94
10+ £21.19
Price per unit Ex VAT
true Pull spring 1 hange-over°C IP20 87.2mm Polarity free Mono stable 94.3mm Other copper alloys Thermoplastic Untreated 6A 6A 1 0 0 6.2mm 240 - 240V
Finder 48.P5.8.230.5060 Crossbar Switch 230V AC 8A 2 CO contacts
Finder 48.P5.8.230.5060 Crossbar Switch 230V AC 8A 2 CO contacts
Standard range
Order code: 03-3969
MPN: 48.P5.8.230.5060

Despatched within 4 working days - 50 in stock
1+ £22.74
10+ £21.09
100+ £20.60
Price per unit Ex VAT
Connector 2 hange-overs°C 75mm 15.8 x 95.5 x 75mm 95.5mm 230V 8A 15.8mm
Finder 4C.52.8.230.0062 Crossbar Switch 230V AC 8A 2 changeovers
Finder 4C.52.8.230.0062 Crossbar Switch 230V AC 8A 2 changeovers
Order code: 03-3992
MPN: 4C.52.8.230.0062
1+ £19.70
Price per unit Ex VAT
Spring-loaded connector 2 hange-overs°C 65.3mm 15.8 x 95.6 x 65.3mm 95.6mm 230V 8A 15.8mm

Trustpilot