Finder 38.51.3.240.5060 Crossbar Switch 230VAC 6A 1 changer with LED

MPN
38.51.3.240.5060
Brand
Finder
EAN-13
2050011590852
Order Code
03-3607
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £23.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 38.51.3.240.5060 Crossbar Switch is a 230 V AC, 6 A relay with a single change-over contact. This interface relay is ideal for controlling circuits and managing signal switching in electrical systems. It is commonly used in industrial automation and control applications.
Type Crossbar switch
Complete with socket true
Connection Screw terminal
Contact Type 1 hange-over°C
Degree of protection (IP) IP20
Depth 75.6mm
Dim (W x H x D) 6.2 x 87.9 x 75.6mm
Drive, polarization Polarized
Drive, switching attitude Mono stable
Height 87.9mm
IP Rating IP20
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Gold
Nominal Current 6A
Nominal Voltage [AC] 230V
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage AC 50 Hz 240 - 240V
Rated control supply voltage AC 60 Hz 230 - 240V
Rated control supply voltage DC 230 - 240V
Switching current (max.) 6A
Type of electric connection Screw connection
Type of switch contact Single contact
Voltage type for actuating AC
Width 6.2mm
With detachable clamps false
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot