Christmas Opening Hours and Delivery Dates here
Finder 4C.52.8.230.0062 Crossbar Switch 230V AC 8A 2 changeovers

Image Representative of Range

Finder 4C.52.8.230.0062 Crossbar Switch 230V AC 8A 2 changeovers

Order Code:

03-3992

Brand: Finder MPN: 4C.52.8.230.0062 EAN-13: 8012823344140
Qty Unit Price (Ex VAT)
1+ £19.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Finder manufactures the 4C.52.8.230.0062 Crossbar switch, which operates at 230 V AC and supports up to 8 A. The device features two change-over contacts, making it suitable for switching applications. It is typically used in industrial and automation systems for reliable signal routing.
Type Crossbar switch
Connection Spring-loaded connector
Contact Type 2 change-overs
Depth 65.3mm
Dim (W x H x D) 15.8 x 95.6 x 65.3 mm
Height 95.6mm
IP Rating IP20
Nominal Voltage 230V AC
Switching current (max.) 8A
Width 15.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot