Finder 48.P5.8.230.5060 Crossbar Switch 230V AC 8A 2 CO contacts

MPN
48.P5.8.230.5060
Brand
Finder
EAN-13
2050011616071
Order Code
03-3969
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £22.74
10+ £21.09
100+ £20.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 56 in stock

The Finder 48.P5.8.230.5060 is a high-quality crossbar switch designed for interfacing and switching applications. It operates at 230 V AC, features an 8 A capacity, and includes two change-over contacts. Commonly used in industrial automation and control systems, this device ensures reliable electrical connectivity.
Type Crossbar switch
Connection Connector
Contact Type 2 change-overs
Depth 75mm
Dim (W x H x D) 15.8 x 95.5 x 75 mm
Height 95.5mm
IP Rating IP20
Nominal Voltage 230V AC
Switching current (max.) 8A
Width 15.8mm

Reviews

Be the first to submit a review

Trustpilot