Finder 38.61.3.240.0060 Crossbar Switch 230V AC 6A DIN Rail Relay

MPN
38.61.3.240.0060
Brand
Finder
EAN-13
8012823280059
Order Code
03-3629
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £26.66 £23.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Finder 38.61.3.240.0060 is a crossbar switch designed for 230 V AC and can handle up to 6 A with a change-over contact. This interface relay is suitable for applications requiring reliable switching in control systems and industrial automation. Its compact design makes it ideal for use in demanding electrical environments.
Type Crossbar switch
Complete with socket true
Connection Spring-loaded connector
Contact Type 1 change-over
Degree of protection (IP) IP20
Depth 76mm
Dim (W x H x D) 6.2 x 93.6 x 76 mm
Drive, polarization Polarized
Drive, switching attitude Mono stable
Height 93.6mm
IP Rating IP20
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Nominal Current 6A
Nominal Voltage 230V AC
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage AC 50 Hz 230 - 240V
Rated control supply voltage AC 60 Hz 230 - 240V
Switching current (max.) 6A
Type of electric connection Spring clamp connection
Type of switch contact Single contact
Voltage type for actuating AC
Width 6.2mm
With detachable clamps false
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot